TE Connectivity / AMP 6-1879233-4

Fixed Resistor, Wire Wound, 5W, 43ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879233-4.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago
Datasheet2 pages17 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-16.22%

CAD Models

Download TE Connectivity / AMP 6-1879233-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

TE ConnectivitySMW539RJT
Res Wirewound 39 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
TE ConnectivitySMW547RJT
SMW5 Series 47 Ohm ±5% 5 W ±200 ppm/°C Surface Mount Power Resistor
TE ConnectivitySMW239RJT
Res Wirewound 39 Ohm 5% 2W ±200ppm/C Molded J-Lead SMD T/R
TE Connectivity6-1879021-5
Res Wirewound 47 Ohm 5% 3W ±200ppm/C Molded J-Lead SMD T/R
MulticompMCRE000106
Res General Purpose Thick Film 0201 39 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
MulticompMCRE000108
Res General Purpose Thick Film 0201 47 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Res Thick Film 0402 47 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1879233-4 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 43ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 43 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
5329 (13573Metric) J-Lead SMD SMW CGS 0.531Lx0.287W 13.50mmx7.30mm 5W 43Ohms ±200ppm/C
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 43 Ω, 5 W, ±200 ppm/°C, CGS SM
SMW5 43R 5% Resistance Value: 43 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 43 Ω Wire Wound Power Resistor 5 % | Part Number: SMW543RJT | Internal Number: 6-1879233-4 | TE Connectivity | CGS

Images

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW543RJT