Descriptions of TE Connectivity SMW539RJT provided by its distributors.
Res Wirewound 39 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
Fixed Resistor, Wire Wound, 5W, 39ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Chip Resistor 39Ω ±5% 5W ±200ppm/°C SMD 17mm (L) × 6.8mm (H)
SM SERIES WIRE WOUND HIGH PWR SURFACE MNT RESISTOR 39OHM +/-5% 5W +/-200PPM/DEGC
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 39 Ω, 5 W, ±200 ppm/°C, CGS SM
RES, 39R, 0.1%, 5W, 5328, WIREWOUND; Resistance:39ohm; Resistance Tolerance:± 5%; Power Rating:5W; Resistor Case / Package:5328 ^13573 Metric]; Resistor Technology:Wirewound; Resistor Type:High Power; P
Res, 39R, 5%, 5W, 5328, Wirewound; Resistor Case Style:5328 [13573 Metric]; Resistance:39Ohm; Product Range:Sm Series; Voltage Rating:500V; Resistor Element Material:Wirewound; Power Rating:5W; Resistance Tolerance:± 5%; Temperature Rohs Compliant: Yes |Cgs Te Connectivity 6-1879233-3
SMW5 39R 5% Resistance Value: 39 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 39 Ω Wire Wound Power Resistor 5 % | Part Number: SMW539RJT | Internal Number: 6-1879233-3 | TE Connectivity | CGS