TE Connectivity 6-1879021-5

Res Wirewound 47 Ohm 5% 3W ±200ppm/C Molded J-Lead SMD T/R
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1879021-5.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago
Datasheet2 pages16 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MulticompMCRE000108
Res General Purpose Thick Film 0201 47 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
MulticompMCRE000109
Res General Purpose Thick Film 0201 51 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Res Thick Film 0402 47 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 49.9 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 6-1879021-5 provided by its distributors.

Res Wirewound 47 Ohm 5% 3W ±200ppm/C Molded J-Lead SMD T/R
Fixed Resistor, Wire Wound, 3W, 47Ohm, 500V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 4122
SURFACE MOUNT METAL FILM RESISTOR, SMW SERIES, 47 OHM, 3 W, - 5%, 500 V, SMD ROHS COMPLIANT: YES
Precision resistor, SMD [TE Connectivity] SMW347RJT Precision resistor, SMD
Resistor, Wirewound, Res 47 Ohms, Pwr-Rtg 3 W, Tol 5%, SMT | TE Connectivity SMW347RJT
SMW3 47R 5% Resistance Value: 47 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 47 Ω Wire Wound Power Resistor 5 % | Part Number: SMW347RJT | Internal Number: 6-1879021-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879021-5.
  • SMW347RJT