Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW239RJT

Res Wirewound 39 Ohm 5% 2W ±200ppm/C Molded J-Lead SMD T/R
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW239RJT.

Inventory History

3 month trend:
-73.69%

CAD Models

Download TE Connectivity SMW239RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity352039RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 200V, 5% +/-Tol, Surface Mount, 2512
TE ConnectivitySMW339RJT
SM Series 39 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor
Yageo GroupRC2512JK-7W39RL
Res Thick Film 2512 39 Ohm 5% 2W 200ppm/C Molded SMD SMD Embossed T/R - Tape a
TE ConnectivitySMW239RJT
Res Wirewound 39 Ohm 5% 2W ±200ppm/C Molded J-Lead SMD T/R
RCL FIXED RESISTOR Wide 2512 (6432Metric) 1225 Chip Resistor ±5% ±200ppm/C 39Ohm 2W
PanasonicERJ3GEYJ390V
Res Thick Film 0603 39 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW239RJT provided by its distributors.

Res Wirewound 39 Ohm 5% 2W ±200ppm/C Molded J-Lead SMD T/R
Fixed Resistor, Wire Wound, 2W, 39ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 39 Ω, 2 W, ±200 ppm/°C, CGS SM
SMW2 39R 5% Resistance Value: 39 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 39 Ω Wire Wound Power Resistor 5 % | Part Number: SMW239RJT | Internal Number: 6-1676966-3 | TE Connectivity | CGS
RES, 39R, 5%, 2W, 2616, WIREWOUND; Resistor Case Style: 2616 [6740 Metric]; Resistance: 39ohm; Product Range: SM Series; Voltage Rating: 300V; Resistor Element Material: Wirewound; Power Rating: 2W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676966-3