TE Connectivity / AMP 6-1625892-0

Fixed Resistor, Metal Oxide Film, 3W, 56ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1625892-0.

Newark

Datasheet4 pages1 year ago
Datasheet6 pages12 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-31.65%

CAD Models

Download TE Connectivity / AMP 6-1625892-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityROX1SJ56R
Fixed Resistor, Metal Oxide Film, 1W, 56ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ56R
Fixed Resistor, Metal Oxide Film, 2W, 56ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J56R
Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT56R0
Fixed Resistor, Metal Oxide Film, 1W, 56ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT56R0
Fixed Resistor, Carbon Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT56R0
Fixed Resistor, Carbon Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ56R
Fixed Resistor, Metal Oxide Film, 1W, 56ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ56R
Fixed Resistor, Metal Oxide Film, 2W, 56ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 56ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 51ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1625892-0 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 56ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 56Ohm ±350ppm/C
RESISTOR, METAL OXIDE, RES 56 OHMS, PWR-RTG 3 W, TOL 5%, AXIAL
Through Hole Resistor, Rox Series, 56 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity Neohm ROX3SJ56R
RES, 56R, 5%, 3W, AXIAL, METAL OXIDE; Resistance:56ohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
56 Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 3 W, ±350 ppm/°C, Neohm ROX
3W SM M/OX 5% 56R Resistance Value: 56 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 56 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ56R | Internal Number: 6-1625892-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ56R