TE Connectivity CFR50J56R

Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J56R.

Master Electronics

Datasheet4 pages11 years ago
Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Datasheet4 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CFR50J56R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCF12JB56R0
Fixed Resistor, Carbon Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J56R
Res, 56R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J56R
TE ConnectivityCFR16J56R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J56R
Stackpole ElectronicsCF12JT56R0
Fixed Resistor, Carbon Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT56R0
Fixed Resistor, Carbon Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F56R
Resistor, Metal Film, Res 56 Ohms, Pwr-Rtg 0.6 W, Tol 1%, Axial | TE Connectivity LR1F56R
Yageo GroupMF0207FTE52-56R
Fixed Resistor, Metal Film, 0.6W, 56ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F51R
Res, 51R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51R
Yageo GroupMF0207FTE52-51R
Fixed Resistor, Metal Film, 0.6W, 51ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J56R provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Res Carbon Film 56 Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 56 OHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
RES, 56R, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 56ohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbon
Special Order: CFR50 5% 56R Resistance Value: 56 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 56 Ω Carbon Film General Purpose Resistor | Part Number: CFR50J56R | Internal Number: 4-1623933-5 | Alias Number: CFR50J56RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623933-5