Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX2SJ56R

Fixed Resistor, Metal Oxide Film, 2W, 56ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ56R.

Master Electronics

Datasheet7 pages7 years ago

Farnell

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+22.94%

CAD Models

Download TE Connectivity ROX2SJ56R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.066
Stock
130,478
1,060
Authorized Distributors
6
2
Resistance
56 Ω
56 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
-
Power Rating
2 W
-
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX1SJ56R
Fixed Resistor, Metal Oxide Film, 1W, 56ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1625892-0
Fixed Resistor, Metal Oxide Film, 3W, 56ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J56R
Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT56R0
Fixed Resistor, Metal Oxide Film, 1W, 56ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT56R0
Fixed Resistor, Carbon Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT56R0
Fixed Resistor, Carbon Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ56R
Fixed Resistor, Metal Oxide Film, 1W, 56ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1625892-0
Fixed Resistor, Metal Oxide Film, 3W, 56ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 56ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 51ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ56R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 56ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 56Ohm ±350ppm/C
RESISTOR, METAL OXIDE, RES 56 OHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Res Metal Oxide 56 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Res, 56R, 2W, Axial, Metal Oxide Rohs Compliant: Yes
2W SM M/OX 5% 56R Resistance Value: 56 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 56 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ56R | Internal Number: 6-1625890-1 | TE Connectivity | NEOHM
RES, 56R, 5%, 2W, AXIAL, METAL OXIDE; Resistance: 56ohm; Product Range: ROX Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide; Temperature Coefficient: ± 350ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Length / Height: 5mm; External Width: 12mm; Lead Diameter: 0.7mm; Lead Length: 25mm; No. of Pins: 2Pins; Operating Temperature Max: 235°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +235°C; Overload Voltage: 600V; Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625890-1
  • ROX2SJ56R.