
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | RL73K2BR12JTD | 10,000 | 5K | |||||||||
| Onlinecomponents.com | RL73K2BR12JTD | 10,000 | 5K | Bulk | ||||||||
| Future Electronics | 6-1622825-6 | 5,000 | 5K | Tape & Reel | ||||||||
| TME | 616228256-TEC-0 | 10,000 | 5K | 7h | ||||||||
| Zoro | G301069321 | 1,000 | 15h |
Download TE Connectivity RL73K2BR12JTD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TE Connectivity RL73K2BR12JTD provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: