TE Connectivity 6-1393127-0

Relay; E-Mech; Power; DPDT; 25A; 110DC; Vol-Rtg 240AC; Screw; PRD Series
Production

Price and Stock

DistributorSKUMinPkg
UnikeyIC6-1393127-0171Cut Tape
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393127-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages9 years ago

TE Connectivity

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-99.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity6-1393127-6
Electromechanical Relay DPDT 25A 110VDC 6.05KOhm
Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm
Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm
TE ConnectivityPRD-11AY0-480
RELAY, E-MECH, POWER, DPDT, 25A, CTRL-V 480AC, VOL-RTG 240AC, SCREW, PRD SERIES
TE ConnectivityPRD-11DH0-110
Power Relay 110VDC 20A DPDT( (85.73mm 63.8mm 63.5mm)) Screw Mount
TE ConnectivityPRD-11AY0-240
Electromechanical Relay 240VAC 1.2KOhm 25A DPDT (85.73x63.8x63.5)mm Power Relay
TE Connectivity6-1393127-0
Relay; E-Mech; Power; DPDT; 25A; 110DC; Vol-Rtg 240AC; Screw; PRD Series
TE Connectivity / P&BPRD-11DG0-125
HEAVY DUTY POWER RELAY;DPDT 30A 125VDC;3-1393127-7 | TE Connectivity 3-1393127-7

Descriptions

Descriptions of TE Connectivity 6-1393127-0 provided by its distributors.

Relay; E-Mech; Power; DPDT; 25A; 110DC; Vol-Rtg 240AC; Screw; PRD Series
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.018A (Coil), 110VDC (Coil), 2000mW (Coil), 25A (Contact), 50VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
PRD-11DY0-110=PRD Part Number: PRD-11DY0-110 | Internal Number: 6-1393127-0 | TE Connectivity |
Electromechanical Relay DPDT 25A 110VDC 6.05KOhm
Em Rly Dpdt 25A 110Vdc 6.05Kohm Rohs Compliant: No
General Purpose Relays PRD-11DY0-110
Cross Referenced to TE CONNECTIVITY CORP - Part AMP6-1393127-0
RELAY GEN PURPOSE DPDT 25A 110V
General Purpose Relays DPDT HVY DUTY 110VDC
TE Connectivity 6-1393127-0 非闩锁继电器
RS APAC
RELAY, DPDT, 277VAC, 50VDC, 25A; Contact Configuration: DPDT; Coil Voltage: 110VDC; Contact Current: 25A; Product Range: PRD Series; Relay Mounting: Panel Mount; Coil Type: -; Contact Voltage VAC: 277V; Rela 29M9959

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393127-0.
  • PRD-11DY0-110
  • PRD-11DY0-110.
  • PRD11DY0-110