Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PRD-11DH0-110

Power Relay 110VDC 20A DPDT( (85.73mm 63.8mm 63.5mm)) Screw Mount
$ 109.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PRD-11DH0-110.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
-86.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393127-6
Universal relay base mount,threaded mounting 85.73mm*63.8mm*63.8mm
TE Connectivity6-1393127-0
Relay; E-Mech; Power; DPDT; 25A; 110DC; Vol-Rtg 240AC; Screw; PRD Series
Side Flange, Enclosed Power Relay, Octal, 10 A, 8 Pins, Quick Connect
TE Connectivity / P&BS87R11D2B1D1110
RELAY,POWER,S87R11D2B1D1-110, DPDT,20A,110VDC,.125"QC
TE Connectivity1393837-4
Power Relay 12VDC 20A DPDT(85.73x63.8x63.5)mm Screw Mount
Power Relay 24VAC 75Ohm 20A DPDT(38.73x35.56x73.66)mm Socket

Descriptions

Descriptions of TE Connectivity PRD-11DH0-110 provided by its distributors.

Power Relay 110VDC 20A DPDT( (85.73mm 63.8mm 63.5mm)) Screw Mount
Relay, Dpdt, 125Vdc, 20A; Contact Config |Potter&brumfield Te Connectivity PRD-11DH0-110
RELAY, E-MECH, POWER, DPDT, 20A, 110DC, VOL-RTG 125DC, SCREW, PRD SERIES
PRD-11DH0-110=PRD Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1500 – 2000 mW Coil Power Rating DC: 2000 mW Coil Resistance: 6050 Ω Standard Monostable, DC 1500 – 2000 mW | Power Relay | TE Connectivity
RELAY, DPDT, 125VDC, 20A; Contact Configuration:DPDT; Coil Voltage:110VDC; Contact Current:20A; Product Range:PRD Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Screw 2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393127-6
  • PRD-11DH0-110.
  • PRD11DH0-110