TE Connectivity / AMP 6-1393028-7

Output Module 15VDC 16mA 4000Vrms Thru-Hole Solid State Power Relay Type
$ 19.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1393028-7.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

X-ON

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 6-1393028-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-11-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity3-1461491-6
RELAY GEN PURPOSE SPST 3A 24V / Power Relay 24VDC 3A SPST-NO(20mm 5mm 12.4mm) THT
TE Connectivity1-1393194-5
Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity3-1461491-3
General Purpose Relay, Pcn Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
Power Relay 12VDC 3A SPST-NO(20.5mm 7.2mm 15.3mm) THT
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 5VDC
RELAY GEN PURPOSE SPST 3A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity / AMP 6-1393028-7 provided by its distributors.

Output Module 15VDC 16mA 4000Vrms Thru-Hole Solid State Power Relay Type
Relay, Output AC Module, 3A,240V AC -15V DC IP | TE Connectivity OAC-15A
SOLID STATE RELAY, SPST, 3A, 24-280VAC; Contact Configuration: SPST-NO; Load Current: 3A; Operating Voltage Max: 9VDC; Relay Mounting: Through Hole; Relay Terminals: Solder; Switching Mode: Zero Crossing; Operating Voltage Min
Special Order: OAC-15A = PCB MOUNT, 3A,240V AC -DC I/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Solder Pins | Solid State Relays: PCB Mount | Part Number: OAC-15A | Internal Number: 6-1393028-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAC-15A
  • OAC15A