TE Connectivity / AMP 5749717-1

Conn D-Subminiature PL 26 POS Crimp ST Cable Mount 26Terminal 1Port
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5749717-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+49.06%

CAD Models

Download TE Connectivity / AMP 5749717-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.06
$ 1.855
$ 1.855
Stock
12,711
167,513
167,513
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
26
26
26
Number of Rows
-
3
3
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
-
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1761608-9
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-746610-6
Connector, Cable; DIP; 26; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
TE Connectivity1658525-1
AMP-LATCH 622 SER, RIGHTANGLE CABLE MOUNT IDC CONN PLUG,26WAY,2 ROW,2.54MM PITCH
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
C-Grid 70280 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum

Descriptions

Descriptions of TE Connectivity / AMP 5749717-1 provided by its distributors.

Conn D-Subminiature PL 26 POS Crimp ST Cable Mount 26Terminal 1Port
D Subminiature Connector, 26 Contact(s), #4-40 Unc, Plug
Plug Assy,26P, hdp-22,cn |Amp Te Connectivity 5749717-1
CONN D-SUB HD HOUSING PLUG 26POS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors