Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658525-1

Amp-latch 622 Ser, Rightangle Cable Mount Idc Conn Plug, 26WAY, 2 Row, 2.54MM Pitch

$ 6.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658525-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-20.69%

CAD Models

Download TE Connectivity 1658525-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5499141-6
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity5499786-6
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity / AMP1-102570-1
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP1-103166-1
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity1-825457-3
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator

Descriptions

Descriptions of TE Connectivity 1658525-1 provided by its distributors.

AMP-LATCH 622 SER, RIGHTANGLE CABLE MOUNT IDC CONN PLUG,26WAY,2 ROW,2.54MM PITCH
Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount
CONNECTOR, IDC, TRANSITION, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Plug; Product Range: 622 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
622-2653LF, PCB IDC, LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board .1" 2.54 mm Without | Ribbon Cable Connector | Part Number: 1658525-1 | Internal Number: 1658525-1 | .1" | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty