TE Connectivity / AMP 5646764-1

Connector, 2MM, Hm Asy, T-d, Hdr, 10R, 220, Ap
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5646764-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-09-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5646356-1
Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity5646357-1
Hard Metric Backplane Connectors; 5646357-1; TE CONNECTIVITY; 250; Male; Press-Fit; Vertical
TE Connectivity5646951-1
Conn Hard Metric M 244 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity646529-1
Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Solder Terminal, Gray Insulator
TE Connectivity5646447-1
Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity / AMP646357-1
Conn Hard Metric PL 200Signal/50Ground POS 2mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 5646764-1 provided by its distributors.

CONNECTOR, 2MM, HM ASY, T-D, HDR,10R,220,AP
Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
CONN HEADER 220POS 2MM PRESS-FIT
CONN, BACKPLANE, PLUG, 220POS, 2MM; Product Range: Z-PACK HM Series; No. of Contacts: 220Contacts; Pitch Spacing: 2mm; Gender: Plug; Contact Termination Type: Through Hole; No. of Rows: 10Rows; Row Pitch: 2mm; Contact Material:

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646764-1 .