Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5646357-1

Hard Metric Backplane Connectors; 5646357-1; TE CONNECTIVITY; 250; Male; Press-Fit; Vertical
$ 10.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646357-1.

JRH Electronics

Datasheet5 pages2 years ago

IHS

Factory Futures

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+2.92%

CAD Models

Download TE Connectivity 5646357-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5646356-1
Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity5100669-1
Z-PACK HM SER,2MM PITCH 175WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
TE Connectivity5646346-1
Conn Hard Metric PL 176 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity / AMP646357-1
Conn Hard Metric PL 200Signal/50Ground POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity646372-1
Conn Hard Metric M 176 POS 2mm Press Fit ST Thru-Hole
TE Connectivity106510-1
Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 5646357-1 provided by its distributors.

Hard Metric Backplane Connectors; 5646357-1; TE CONNECTIVITY; 250; Male; Press-Fit; Vertical
Conn Hard Metric PL 200Signal/50Ground POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
Z-PACK HM SER,2MM PITCH 250WAY 10 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
CONN HEADER 250POS 2MM PRESS-FIT / 250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Z-PACK Hard Metric Backplane Male PCB Install connector,The distance between center lines is 2mm,Adopt vertical PCB Installation direction。,data_speed ≤1 Gbps。
HARD METRIC CONNECTOR, PLUG, 250POS; Connector Type:Hard Metric (HM); Series:Z-PACK; Row Pitch:2mm; Pitch Spacing:2mm; No. of Contacts:250; Gender:Header; Contact Termination:Press Fit Vertical; No. of Rows:8; Contact Plating:Gold
2MM HM ASY,T-B,HDR,10R,250,AP PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 10 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 25 10 | Hard Metric Backplane Connector | Part Number: 5646357-1 | Internal Number: 5646357-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646357-1 .