TE Connectivity 5646951-1

Conn Hard Metric M 244 POS 2mm Press Fit ST Thru-Hole Tube
$ 9.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646951-1.

IHS

Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5646951-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5646357-1
Hard Metric Backplane Connectors; 5646357-1; TE CONNECTIVITY; 250; Male; Press-Fit; Vertical
TE Connectivity5646356-1
Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity5100669-1
Z-PACK HM SER,2MM PITCH 175WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
TE Connectivity646372-1
Conn Hard Metric M 176 POS 2mm Press Fit ST Thru-Hole
TE Connectivity106510-1
Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle
Amphenol Communications SolutionsHM2P87PD8111N9LF
Board Connector, 220 Contact(S), 10 Row(S), Male, Straight, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 5646951-1 provided by its distributors.

Conn Hard Metric M 244 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 244 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator, Plug
2MM H.M. 8 + 2 ROW D/E PIN ASS
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
Hard Metric Connectors 8 PLUS 2 ROW D/E PIN ASSY
CONN HEADER 244POS 2MM PRESS-FIT
Z-PACK PCB , 2mm, PCB , ¡Ü1 Gbps
2MM H.M. 8 + 2 ROW D/E PIN ASS PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 10 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 25 10 | Hard Metric Backplane Connector | Part Number: 5646951-1 | Internal Number: 5646951-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56469511