Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 646357-1

Conn Hard Metric PL 200Signal/50Ground POS 2mm Press Fit ST Thru-Hole Tube

$ 17.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 646357-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Arrow Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity5646357-1
Hard Metric Backplane Connectors; 5646357-1; TE CONNECTIVITY; 250; Male; Press-Fit; Vertical
TE Connectivity5100669-1
Z-PACK HM SER,2MM PITCH 175WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
TE Connectivity5646457-1
Conn Hard Metric PL 88 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity5106510-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity106510-1
Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle
TE Connectivity5352127-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps

Descriptions

Descriptions of TE Connectivity / AMP 646357-1 provided by its distributors.

Conn Hard Metric PL 200Signal/50Ground POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
Hard Metric Backplane Connectors, PCB Mount Header, ≤1 Gb/s, 25 Column, 10 Row, Mezzanine, Board-to-Board, 250 Position, Z-PACK 2mm HM
Z-PACK Hard Metric Backplane Male PCB Install connector,The distance between center lines is 2mm,Adopt vertical PCB Installation direction。,data_speed ≤1 Gbps。
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Header; No. of Contacts:250; Pitch Spacing:2mm; Contact Termination:Press Fit; Contact Material:Phosphor Bronze; Series:Z-Pack; Contact Plating:Gold; No. of Rows:8 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6463571