TE Connectivity / AMP 5532446-5

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
$ 12.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5532446-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 5532446-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.2
$ 15.709
Stock
123
1,060
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP7-103168-8
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity2-103169-8
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity / AMP2-102618-8
Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP3-87215-0
Conn Unshrouded Header M 60 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity2-103168-8
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder ST Thru-Hole Automotive Frame
TE Connectivity1-5499922-1
60pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm 95.5mm*8.53mm

Descriptions

Descriptions of TE Connectivity / AMP 5532446-5 provided by its distributors.

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Assy, pin, vertical, hdi, lead-Free,2Row, w/O |Amp Te Connectivity 5532446-5
Conn HDI PL 60 POS 2.54mm Solder ST Thru-Hole
High Speed / Modular Connectors PIN VERT HDI 2ROW
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
PCB Mount Header, Vertical, Board-to-Board, 60 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, Through Hole - Press-Fit, Signal, Black

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors