TE Connectivity 3-87215-0

Conn Unshrouded Header M 60 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 22.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-87215-0.

TE Connectivity

Datasheet245 pages2 years ago

IHS

Farnell

ShanghaiCT

Factory Futures

CAD Models

Download TE Connectivity 3-87215-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP532446-5
Conn HDI PL 60 POS 2.54mm Press Fit ST Thru-Hole Tube
TE Connectivity2-103168-8
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder ST Thru-Hole Automotive Frame
TE Connectivity2-103169-8
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity / AMP2-102618-8
Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole
TE Connectivity1-5499922-1
60pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm 95.5mm*8.53mm
TE Connectivity5532430-5
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural-br Insulator
TE Connectivity / AMP7-103168-8
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 3-87215-0 provided by its distributors.

Conn Unshrouded Header M 60 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mod Ii Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes
60 MODII HDR DRST UNSHRD .100 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 3-87215-0 | Internal Number: 3-87215-0 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-87215-0 .
  • 3-87215-0.