TE Connectivity 1-5499922-1

60pin 2.54mm 2 2.54mm Header, Latch Lock/Eject Hooks, Long 1A 380nm 95.5mm*8.53mm
$ 8.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5499922-1.

IHS

Datasheet5 pages1 year ago
Datasheet1 page19 years ago

JRH Electronics

Factory Futures

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-5499922-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-5499923-1
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity1-5499910-0
50pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 380nm 82.8mm*8.53mm
TE Connectivity1-5102155-0
50 Positions Header Connector 0.100 (2.54mm) Through Hole Gold or Gold-Palladiu"
TE Connectivity1-5102153-3
Conn Ejector Header HDR 44 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity1-5499913-1
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity3-5499206-0
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V

Descriptions

Descriptions of TE Connectivity 1-5499922-1 provided by its distributors.

60pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm 95.5mm*8.53mm
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series; Connector Shroud:Shrouded; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-5499922-1.
A/L UNIV HDR 60P VERT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Retention Type: Mounting Ears Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1-5499922-1 | Internal Number: 1-5499922-1 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5499922-1.