TE Connectivity / AMP 536510-6

Conn Backplane RCP 120 POS 2mm Press Fit RA Thru-Hole
$ 19.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 536510-6.

IHS

Datasheet2 pages1 year ago

ShanghaiCT

Sager Electronics

TE Connectivity

Alternate Parts

Price @ 1000
$ 19.86
$ 7.514
Stock
1
428
Authorized Distributors
5
6
Gender
Female
Female
Pitch
2 mm
2.0066 mm
Number of Positions
120
120
Number of Rows
4
4
Mount
Through Hole
Edge, Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity536511-3
Conn Backplane RCP 96 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity536507-3
Conn Backplane RCP 96 POS 2mm Solder RA Thru-Hole Tube
TE Connectivity536510-3
Conn Backplane RCP 96 POS 2mm Solder RA Thru-Hole
TE Connectivity536510-5
Conn Backplane SKT 144 POS 2mm Solder RA Thru-Hole
TE Connectivity / AMP536504-3
Conn Backplane PL 96 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity / AMP223004-5
Fb-5R, asy,150,sig, rec, sl,2.73 Rohs Compliant: No |Amp Te Connectivity 223004-5

Descriptions

Descriptions of TE Connectivity / AMP 536510-6 provided by its distributors.

Conn Backplane RCP 120 POS 2mm Press Fit RA Thru-Hole
High Speed / Modular Connectors 2MM FB,ASY,120,SIG REC,SL,3.53
Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
2mm Centerline Futurebus+ Connectors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5365106