TE Connectivity 536511-3

Hard Metric Pcb Connector; No. Of Contac |Te Connectivity Amp 536511-3
$ 13.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 536511-3.

JRH Electronics

Datasheet2 pages2 years ago
Datasheet2 pages1 year ago

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-2.30%

CAD Models

Download TE Connectivity 536511-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.59
$ 10.03
Stock
5,930
18,875
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
12
96
Number of Rows
4
4
Mount
Through Hole
Edge, Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2021-12-08
LTD Date2021-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity536510-3
Conn Backplane RCP 96 POS 2mm Solder RA Thru-Hole
TE Connectivity5536510-3
Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5536507-6
Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1375800-1
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375800-3
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of TE Connectivity 536511-3 provided by its distributors.

Hard Metric Pcb Connector; No. Of Contac |Te Connectivity Amp 536511-3
Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle
2MM FB,ASY,096,SIG,REC,EN,3.55 Part Number: 536511-3 | Internal Number: 536511-3 | Alias Number: 2-42938-4843 | TE Connectivity
2MM FB,ASY,096,SIG,REC,EN,3.55; Product Range:Z-PACK Series; No. of Contacts:96Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:4Rows; Row Pitch:2mm; Contact Material:Phosph

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 536511-3 .