Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 223004-5

Fb-5R, asy, 150, sig, rec, sl, 2.73 Rohs Compliant: No |Te Connectivity Amp 223004-5
$ 30.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 223004-5.

IHS

Datasheet3 pages2 years ago

Electro Sonic

ShanghaiCT

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 30.48
$ 19.17
Stock
1,913
26,877
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
150
150
Number of Rows
5
5
Mount
Through Hole
Edge, Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-06-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-07-13
LTD Date2026-07-13

Related Parts

TE Connectivity / AMP536510-4
Conn Backplane RCP 192 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity536507-4
Conn Backplane RCP 192 POS 2mm Solder RA Thru-Hole
TE Connectivity5536507-6
Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5536510-4
Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1-1734037-2
Telecom and Datacom Connector, 120 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1375800-1
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 223004-5 provided by its distributors.

Fb-5R, asy,150,sig, rec, sl,2.73 Rohs Compliant: No |Te Connectivity Amp 223004-5
Conn Backplane RCP 150 POS 2mm Press Fit RA Thru-Hole
CONN RCPT FUTUREBUS 150P EDGE MT
Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
2mm Centerline Futurebus+ Connectors
223004-5, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors