TE Connectivity / AMP 52925

CONN SPADE TERM 22-26AWG #8 YEL / Yellow 8 Stud Spade Terminal Connector Crimp 22-26 AWG
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 52925.

Farnell

Datasheet5 pages1 year ago

IHS

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-82.05%

CAD Models

Download TE Connectivity / AMP 52925 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity329951
PIDG Ring Tongue Terminal 22-26AWG 15.62mm 3.55mm Tin Loose Piece
TE Connectivity324597
Flanged Spade Tongue Terminal 22-26AWG 16.48mm 4.62mm Tin Loose Piece
TE Connectivity52924
TERMINAL SPRING SPADE, SHORT, 26-22 AWG, 6, STRAINT CLOSED BARREL, PIDG SERIES
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8" (M9), Length 32.00mm
Ring Tongue Terminal 18-22AWG 18mm 6mm Tin InsulKrimp™ Loose Piece
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 2 (M2), Length 18.00mm

Descriptions

Descriptions of TE Connectivity / AMP 52925 provided by its distributors.

CONN SPADE TERM 22-26AWG #8 YEL / Yellow 8 Stud Spade Terminal Connector Crimp 22-26 AWG
Spring Spade Terminal 22-26AWG Phosphor Bronze Yellow 19.98mm Tin Loose
Product Range:Pidg Series; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon (Polyamide); Insulator Colour:Yellow; Stud/Tab Size:M4 Rohs Compliant: Yes |Amp Te Connectivity 52925.
TERMINAL,PIDG SPR SPD 26-22 8 Ring & Spade Terminal Type: Spring Spade Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Stud Size: M4 #8 Spring Spade 26 – 22 AWG .12 – .4 mm² 202 – 810 CMA | Pidg Long Spring Spade Tongue Terminal | Part Number: 52925 | Internal Number: 52925 | Alias Number: AMPS-0-0052925-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52925.