Molex 19070-0005

Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19070-0005.

IHS

Datasheet1 page8 years ago

HQonline

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-62.45%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton
TE Connectivity34155
Crimp Terminal, Fork, #8, 16Awg, Red; |Te Connectivity Amp 34155
Snap Spade Tongue Terminal 18-22AWGCopper Red 23.3mm Electro Tin InsulKrimp™ Bag
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton

Descriptions

Descriptions of Molex 19070-0005 provided by its distributors.

Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia
InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1-2 (M2), Length 18.01mm, Red, Carton
Ring Tongue Terminal 18-22AWG 18mm 6mm Tin InsulKrimp™ Loose Piece
Circular terminal Tin Copper Cold-pressed Terminals ROHS
RING INSULKRIMP (AA-220-02X) | Molex Incorporated 19070-0005
Insulkrimp PVC Insulated RING TONGUE TERM 18-22 AWG 2 STUD
RING TERMINAL, M2, PVC, RED, 18AWG;
Cross Referenced to MOLEX - Part MOL19070-0005
CONN RING CIRC 18-22AWG #2 CRIMP
RING TERMINAL, M2, PVC, RED, 18AWG; Stud Size - Metric:M2; Stud Size - Imperial:#2; Wire Size AWG Max:18AWG; Conductor Area CSA:0.8mm²; Product Range:InsulKrimp 19070 Series; Insulator Colour:Red; Insulator Material:PVC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190700005
  • 190700005