Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 324597

Flanged Spade Tongue Terminal 22-26AWG 16.48mm 4.62mm Tin Loose Piece
$ 1.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324597.

IHS

Datasheet5 pages2 years ago
Datasheet1 page29 years ago
Datasheet5 pages2 years ago

Future Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.57%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity329951
PIDG Ring Tongue Terminal 22-26AWG 15.62mm 3.55mm Tin Loose Piece
TE Connectivity1-320551-2
M7928/1-14, 1-320551-2, AMP Red Mil Spec Ring Terminal 22 awg M7928/1-14
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton

Descriptions

Descriptions of TE Connectivity 324597 provided by its distributors.

Flanged Spade Tongue Terminal 22-26AWG 16.48mm 4.62mm Tin Loose Piece
26-22AWG 2.36mm Closed Barrel Flanged Straight Spade Tongue Terminal
Pre-insulated Diamond Grip Flange spade terminal
Insulated forked cable lug, 0.12-0.4 mm², AWG 26 to 22, M2, yellow
SOLIS SP SPD22-16COM22-18MIL105 | TE Connectivity 324597
PIDG Terminals TERMINAL,PIDG SPD FL
324597, TE Connectivity / AMP Brand
Ring and Spade Tongue Terminals
CONN SPADE TERM 22-26AWG #2 YEL
Terminal, Spade/Fork, #2, Crimp, Yellow; Product Range:Pidg Series; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm²; Stud Size - Metric:M2; Stud Size - Imperial:#2; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Te Connectivity Amp 324597
TERMINAL,PIDG SPD FLG 26-22 2 Spade Terminal Type: Spade Flange Tongue Terminal Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Stud Size: M2 #2 Spade Flange Tongue Terminal 26 – 22 AWG .12 – .4 mm² 202 – 810 CMA | Pidg Flanged Spade Tongue Terminal | Part Number: 324597 | Internal Number: 324597 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty