TE Connectivity / AMP 5146894-1

.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
$ 8.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5146894-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 5146894-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-09-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
TE Connectivity5120528-1
Outer Shroud Contacts,Receptacle 1mm 2 64pin 8mm,9mm,10mm 5.35mm 1.27¦Ìm SMD,P=1mm
TE Connectivity5146888-1
CONN PLUG 64POS SMD GOLD / 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5120525-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity5146896-1
Conn Fine Pitch Connector RCP 64 POS 1mm Solder ST SMD T/R
TE Connectivity146893-1
1Fhr,64,30A/P, s,c, s08,09,10 Rohs Compliant: No |Amp Te Connectivity 146893-1

Descriptions

Descriptions of TE Connectivity / AMP 5146894-1 provided by its distributors.

.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
PCB Mount Receptacle, Vertical, Board-to-Board, 64 Position, 1 mm [.039 in] Centerline, Gold, Surface Mount, Black, Free Height
1FHR,64,30A/S,S,C,S11,12 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 64 Centerline (Pitch): .039 in PCB Mount Receptacle Vertical Board-to-Board 64 | Free Height Receptacle Conn: Board-Board & Vertical & 64 & 1Mm | Part Number: 5146894-1 | Internal Number: 5146894-1 | .039"

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors