TE Connectivity 5120527-1

Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
$ 4.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120527-1.

Farnell

Datasheet6 pages2 years ago
Datasheet6 pages17 years ago
Datasheet1 page18 years ago

Electro Sonic

TE Connectivity

IHS

Burklin Elektronik

Inventory History

3 month trend:
+24.36%

CAD Models

Download TE Connectivity 5120527-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity5120525-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity5146897-1
Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD 64 Terminal 1 Port T/R
TE Connectivity5146888-1
CONN PLUG 64POS SMD GOLD / 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5120534-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity5120526-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity120526-1
Ieee 1386 Mezzanine Connector; |Te Connectivity Amp 120526-1

Descriptions

Descriptions of TE Connectivity 5120527-1 provided by its distributors.

Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CONNECTOR, MALE, 64WAY; Product Range: FSI Series; No. of Contacts: 64Contacts; Gender: Plug; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3.3mm; Contact Plating: Gold Plated Contac
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); 5120527-1; TE CONNECTIVITY; 2; Gold, Tin; Vertical; No
1FHP,64,30A/S,S,N,S10,12,13,15 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 64 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5120527-1 | Internal Number: 5120527-1 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120527-1.