TE Connectivity 5120525-1

Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 4.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120525-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

TE Connectivity

Inventory History

3 month trend:
+12.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5146897-1
Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD 64 Terminal 1 Port T/R
TE Connectivity5120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
TE Connectivity5146888-1
CONN PLUG 64POS SMD GOLD / 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5120526-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity120526-1
Ieee 1386 Mezzanine Connector; |Te Connectivity Amp 120526-1
TE Connectivity120525-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5120525-1 provided by its distributors.

Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
AMP - TE CONNECTIVITY - 5120525-1 - STACKING CONNECTOR, PLUG, 64 POSITION, 1MM
STACKING CONNECTOR, PLUG, 64POS, 1MM; Series:FH; Pitch Spacing:1mm; No. of Contacts:64; Gender:Plug; Contact Plating:Gold; Row Pitch:3.3mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze
1FHP,64,30A/S,S,N,S08 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 64 Centerline (Pitch): 1 mm PCB Mount Header Vertical Board-to-Board 64 | Free Height Plug Connector: Board-Board & Vertical & 64 & 1Mm | Part Number: 5120525-1 | Internal Number: 5120525-1 | 1 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120525-1.