TE Connectivity 5120528-1

Conn IEEE 1386 RCP 64 POS 1mm Solder ST Top Entry SMD T/R
$ 4.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120528-1.

element14 APAC

Datasheet6 pages3 years ago

IHS

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-42.25%

CAD Models

Download TE Connectivity 5120528-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-11-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5120524-1
CONN RCPT 64POS SMD GOLD / 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
TE Connectivity5120603-1
5120603-1 - 1Fhr,64,30A/s,s,n,s11,12 Rohs Compliant: Yes
TE Connectivity5120531-1
Free Height 64 Position Dual Row Straight SMT 1.00 mm Stacking Fine Pitch Socket
TE Connectivity / AMP120603-1
Ieee 1386 Mezzanine Connector; Connector |Te Connectivity Amp 120603-1
TE Connectivity / AMP120529-1
Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD T/R
TE Connectivity / AMP120531-1
Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 5120528-1 provided by its distributors.

Conn IEEE 1386 RCP 64 POS 1mm Solder ST Top Entry SMD T/R
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
MEZZANINE CONN, RCPT, 64POS, 1MM; Pitch Spacing: 1mm; No. of Contacts: 64Contacts; Gender: Receptacle; Product Range: Free Height (FH) Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold P
1FHR,64,30A/S,N,C,S08,09,10 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 64 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5120528-1 | Internal Number: 5120528-1 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120528-1.