TE Connectivity / AMP 5-530843-3

17 Dual Position 2.54 mm Pitch Through Hole Socket Card Edge Connector
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-530843-3.

IHS

Datasheet3 pages15 years ago

Master Electronics

Future Electronics

CAD Models

Download TE Connectivity / AMP 5-530843-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 2.04
Stock
9
1,408,623
1,408,623
Authorized Distributors
0
6
6
Gender
-
Female
Female
Pitch
2.54 mm
-
-
Number of Positions
36
36
36
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-5530843-7
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP645235-4
Conn Card Edge SKT 36 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity / AMP530843-3
Conn Card Edge SKT 34 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP145274-1
Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole PCI Express Frame
Amphenol Communications Solutions10018783-11110TLF
Amphenol 10018783-11110TLF PCI Express Connector Female Vertical Solder

Descriptions

Descriptions of TE Connectivity / AMP 5-530843-3 provided by its distributors.

17 Dual Position 2.54 mm Pitch Through Hole Socket Card Edge Connector
Conn Card Edge SKT 34 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN CARDEDGE FMALE 34POS 0.100

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors