
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 5-293035-2 | 400 | 16K | |||||||||
| Onlinecomponents.com | 5-293035-2 | 400 | 16K | Bulk | ||||||||
| Powell Electronics | 5-293035-2 | 264 | 16K | 20h | ||||||||
| Verical | 5-293035-2 | 200 | 23 | |||||||||
| JRH Electronics | 5-293035-2 | 400 | 400 | 5h |
Download TE Connectivity / AMP 5-293035-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 5-293035-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: