Molex 03-06-2024

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-06-2024.

IHS

Datasheet4 pages8 years ago

Molex

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-44.12%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity770340-1
Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 2; 0.062 in.
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1445048-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1123722-2
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 03-06-2024 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 2 Contacts, 1 Row, 3.68 mm, Panel Mount, 1625 Series, Nylon, Standard .062"
1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 2 Circuits, with Pre-bent Mounting Ears
PLUG HOUSING, 2-POSITION, 1 ROW, 0.062" PIN AND SOCKET, BENT EARS, 1625 SERIES
Connector Housing PL 2 Position 3.68mm Straight Bag
3.68mm 1x2P 2 1 P=3.68mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex Connector housing, 2road, 3.68mmPitch, 1line
Connector Housing, Plug, 2Pos; |Molex 3062024
Standard .062", Plug Housing, 2 Poles, 1 Rows, 3.68mm Pitch
Pin & Socket Connectors 062 Pwr Conn Plug Panl Mnt 2Ckt
Conn Housing PL 2 POS 3.68mm Crimp ST Panel Mount Bag
Avnet Japan
CONNECTOR HOUSING, PLUG, 2POS; Product Range: Standard .062" 1625 Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 3.68mm; For Use With: Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003062024
  • 003062024
  • 03--06-2024
  • 03-06-2024.
  • 03/06/2024
  • 0306-2024
  • 03062024
  • 3/6/24
  • 3062024