Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 796644-2

Terminal Block Connector, Rt Angle, Pcb, Header, Single Row, 2 Position, 5.08 Mm, Green
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796644-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet2 pages14 years ago
Datasheet8 pages0 years ago

Master Electronics

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
-36.81%

CAD Models

Download TE Connectivity 796644-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
TE Connectivity796642-2
Terminal Block, Header, 5 mm, 2 Ways, 15 A, 300 V, Through Hole Vertical
TE Connectivity282822-2
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1988804
Phoenix,PTA1,5/2-5,0,PCBterminal,Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 17.5A
TERMINAL BLOCK, EUROSTYLE, 5.00MM PITCH, HORIZONTAL, PCB HEADER, 2 CIRCUITS

Descriptions

Descriptions of TE Connectivity 796644-2 provided by its distributors.

TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
2 Straight Needle -40℃~+110℃ 1 5mm Green Plugin,P=5mm Pluggable System Terminal Block ROHS
2 Position 5.00mm Right Angle Euro Style Terminal Block
Terminal Block, Wtb, 2Pos, 30-12Awg, Th; Product Range:Buchanan Series; No. Of Contacts:2Contacts; Pitch Spacing:5Mm; Connector Type:Terminal Block, Pcb; Connector Mounting:Panel Mount, Through Hole Mount Right Angle; Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 796644-2
PIN HEADER, EUROSTYLE, 2 POSITION, 5MM;; PIN HEADER, EUROSTYLE, 2 POSITION, 5MM; Gender: Header; Pitch Spacing: 5mm; No. of Positions: 2Positions; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Right
2POS 5.0MM CE R/A HDR,TRM BLK Number of Positions: 2 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 2 Header Wire-to-Board .197" | Part Number: 796644-2 | Internal Number: 796644-2 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796644-2.