Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-31-1021

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-31-1021.

X-ON

Datasheet2 pages10 years ago

_legacy Avnet

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.51%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770341-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1565081-1
PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug

Descriptions

Descriptions of Molex 15-31-1021 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Molex Connector Housing, 2 Circuits, 4.8mm Pitch, 1 Row
Plug and Socket Power Connectors .189 PLUG HSG 2P
4.8mm 1x2P 2 1 P=4.8mm Housings (Wire To Board / Wire To Wire ) ROHS
4.80mm Pitch Wire-to-Wire Plug Housing, 2 Circuits
Conn Housing M 2 POS 4.8mm Crimp ST Cable Mount Bag
Avnet Japan
PITCH 2 WAY 1 ROW MALE STRAIGHT PCB HOUSING 5025 4.8MM
Headers & Wire Housings 4.80MM MINI-FIT PLG 02P
Headers&Wire Housings .189 PLUG HSG 2P
CONN HOUSING, PLUG, 2POS, 4.8MM, NATURAL;
2POS MINI FIT PLUG HOUS 502502P
CONN HOUSING, PLUG, 2POS, 4.8MM, NATURAL; Product Range:5025 Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:4.8mm; For Use With:Molex 5006 Series Pin Contacts; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015311021
  • 1531-1021
  • 15311021