
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 5-192047-1 | 0 | 1K | |||||||||
| Onlinecomponents.com | 5-192047-1 | 0 | 6250 | Bulk | ||||||||
| Sager Electronics | 5-192047-1 | 0 | 25K | |||||||||
| Master Electronics | 5-192047-1 | 0 | 6250 | |||||||||
| Avnet | 5-192047-1 | 0 | 1K | 21h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-192047-1.
Download TE Connectivity / AMP 5-192047-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 5-192047-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-192047-1.