What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-2AEB1780X

Res Thin Film 0402 178 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.075
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1780X.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-49.01%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0402BRD07169RL
Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07180RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 180Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07191RL
Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB1740X
Res Thin Film 0402 174 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB1620X
Res Thin Film 0402 162 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA2AEB1820X
Res Thin Film 0402 182 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-2AEB1780X provided by its distributors.

Res Thin Film 0402 178 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 178ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA Series 0402 178 Ohm ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film Resistor,Chip,0402,1/16W, 0.1% 178ohm,
Metal Film (Thin Film) Chip Resistors, 0.063W, 178½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 178R
Thin Film Resistors - SMD 0402 178ohm .1% AEC-Q200
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 178Ohm ±25ppm/C
178Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB1780X - High Precision Chip Resistors
RES, 178R, 0.1%, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 178ohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB1780X.
  • ERA2AEB1780X