Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622471-1

Fixed Resistor, Thin Film, 0.6W, 3.6ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622471-1.

element14 APAC

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityLR1F3R3
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 3.3Ohm 0.6W
TE Connectivity / AMP1622472-1
Fixed Resistor, Thin Film, 0.6W, 3.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J3R9
Fixed Resistor, Carbon Film, 0.5W, 3.9ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R60
Fixed Resistor, Carbon Film, 0.25W, 3.6ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT3R60
Fixed Resistor, Carbon Film, 0.5W, 3.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityLR1F3R3
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 3.3Ohm 0.6W
TE Connectivity / AMP1622472-1
Fixed Resistor, Thin Film, 0.6W, 3.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-3R6
Fixed Resistor, Metal Film, 0.25W, 3.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-3R3
Fixed Resistor, Metal Film, 0.5W, 3.3ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 3.32ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622471-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 3.6ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 3.6 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 3.6 Ohm 1% 3/5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR1F3R6
RES METAL FILM 3.6 OHM 3/5W 1% AXIAL
RES, 3R6, 1%, 600MW, AXIAL, METAL FILM; Resistance: 3.6ohm; Product Range: LR Series; Power Rating: 600mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 35; Available until stocks are exhausted
Special Order: LR1 1% 3R6 Resistance Value: 3.6 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 3.6 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F3R6 | Internal Number: 1622471-1 | Alias Number: LR1F3R6JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F3R6