TE Connectivity / AMP 5-1624112-5

Ind High Frequency Chip Unshielded Wirewound 43nH 5% 250MHz 25Q-Factor 100mA 0402 T/R
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1624112-5.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

element14 APAC

Sager Electronics

CAD Models

Download TE Connectivity / AMP 5-1624112-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744765143A
250MHz 2.03GHz 100mA 25@250MHz 43nH 810m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Ind Chip Wirewound 47nH 5% 250MHz 20Q-Factor Ceramic 150mA 0402 T/R
Inductor RF Chip Wirewound 43nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.043uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.043uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.043uH 5% 100MHz 8Q-Factor Ceramic 0.25A 1.1Ohm DCR 0402 T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-1624112-5 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 43nH 5% 250MHz 25Q-Factor 100mA 0402 T/R
Surface Mount High Frequency Inductor, 3650 Series, 43 Nh, 5%, 0402 [1005 Metric], 2.03 Ghz
INDUCTOR, HIGH FREQUENCY, IND 0.043 UH, TOL 5%, CUR-RTG 0.1 A, SMT, 0402
General Purpose Inductor, 0.043uH, 5%, 1 Element, SMD, 0402
INDUCTOR, 43N, 5%, 0402 CASE; Inductance: 43nH; Product Range: -; DC Current Rating: 100mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.81ohm; Inductance Tolerance: ±

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501E43NJTDG