TDK MLG0603P43NJTD25

General Purpose Inductor, 0.043uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P43NJTD25.

IHS

Datasheet14 pages3 years ago

TDK

CAD Models

Download TDK MLG0603P43NJTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.022
Stock
21,378
40,057
Authorized Distributors
2
2
Inductance
43 nH
43 nH
Tolerance
5 %
5 %
Current Rating
110 mA
110 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.9 Ω
2.9 Ω
Q Factor
10
10
Test Frequency
300 MHz
300 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 39nH 5% 300MHz 9Q-Factor 120mA 3Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 47nH 5% 300MHz 9Q-Factor 100mA 3.6Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.043uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Multi-Layer 0.047uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG0603P43NJTD25 provided by its distributors.

General Purpose Inductor, 0.043uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 43NH 110MA 2.9 OHM SMD
Inductors for High Frequency Circuits, Multilayer Ceramic, Automotive
SMD / SMT Inductors (Coils), L=43nH, L x W x T :
110mA 43nH 卤5% 1.61惟 0201 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos