Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW15AN43NJ00D

Inductor RF Chip Wirewound 43nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN43NJ00D.

Newark

Datasheet0 pages0 years ago

Farnell

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
+36.69%

CAD Models

Download Murata LQW15AN43NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.083
Stock
502,225
1,136,061
Authorized Distributors
6
2
Inductance
43 nH
43 nH
Tolerance
5 %
5 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Multi-Layer 0.047uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.7Ohm DCR 0805 Automotive T/R
Inductor RF Chip Wirewound 39nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 40nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
TAIYO YUDENHK212547NJ-T
Ind High Frequency Chip Multi-Layer 47nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
TAIYO YUDENHK160847NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.039uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN43NJ00D provided by its distributors.

Inductor RF Chip Wirewound 43nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.043uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW Series 0402 43 nH ±5% 250 mA Wirewound Unshielded RF Inductor
100MHz 3GHz 250mA 25@250MHz 43nH 700mΩ ±5% 0402 SMD mount 1mm*500μm*600μm
INDUCTOR, 43NH, 0.25A, 5%, 3GHZ, 0402;
FIXED IND 43NH 250MA 700MOHM SMD
250mA 43nH ±5% 0402 Power Inductors ROHS
|Murata Power Solutions LQW15AN43NJ00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN43NJ00D.