Abracon AISC-0402-47NJ-T

Ind Chip Wirewound 47nH 5% 250MHz 20Q-Factor Ceramic 150mA 0402 T/R
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0402-47NJ-T.

Newark

Datasheet5 pages5 years ago
Datasheet3 pages17 years ago
Datasheet2 pages17 years ago

Electro Sonic

Inventory History

3 month trend:
-9.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.3GHz 1.6Ohm Max 47nH
Inductor RF Multi-Layer 0.047uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.7Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK212547NJ-T
Ind High Frequency Chip Multi-Layer 47nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Chip Unshielded Wirewound 47nH 5% 100MHz 20Q-Factor Ferrite 360mA 500mOhm DCR 1008 T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.047uH 5% 200MHz 36Q-Factor Ceramic 0.4A 0.27Ohm DCR 0603 T/R

Descriptions

Descriptions of Abracon AISC-0402-47NJ-T provided by its distributors.

Ind Chip Wirewound 47nH 5% 250MHz 20Q-Factor Ceramic 150mA 0402 T/R
Fixed Inductor 0402 47nH ±5% 150mA 750mΩ 2.1GHz 20@250MHz
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0503
Wirewound Inductor, 47Nh 150Ma 5% 2.1Ghz; Inductance:47Nh; Dc Resistance Max:0.75Ohm; Self Resonant Frequency:2.1Ghz; Dc Current Rating:150Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Aisc-0402 Series Rohs Compliant: Yes |Abracon AISC-0402-47N-J-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0402 -47NJ-T
  • AISC-0402-47N-J-T
  • AISC040247NJT