
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 5-1623750-0 | 0 | 3h | |||||||||
| Heilind Asia | 5-1623750-0 | 0 | 3d | |||||||||
| Interstate Connecting Components | 5-1623750-0 | 0 | 2h | |||||||||
| TME | ER58R50JT | 0 | 2K | 4h | ||||||||
| Newark | ER58R50JT | 0 | 2K |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1623750-0.
Download TE Connectivity / AMP 5-1623750-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 5-1623750-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1623750-0.