TE Connectivity / AMP 6-1623795-3

Fixed Resistor, Wire Wound, 7W, 0.47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1623795-3.

Newark

Datasheet6 pages12 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.36%

CAD Models

Download TE Connectivity / AMP 6-1623795-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP4-1623795-7
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-5
Fixed Resistor, Metal Film, 2W, 0.47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623795-1
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR470
Fixed Resistor, Metal Oxide Film, 2W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JTR430
Fixed Resistor, Metal Oxide Film, 1W, 0.43ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JTR510
Fixed Resistor, Metal Oxide Film, 3W, 0.51ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1623795-7
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623795-1
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-9
Fixed Resistor, Metal Film, 1W, 0.47ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW5JR47E
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 0.51ohm, 200V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1623795-3 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 0.47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SQP7 R47 5% WIRE
Sqp7 R47 5% Wire |Cgs Te Connectivity SQPW7R47J
470m¦¸ ¡À5% 7W ¡À300ppm/¡æ 10mm*9mm*35mm
SQP7 R47 5% WIRE Resistance Value: .47 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W 0.47 Ω Wire Wound Power Resistor 5 % | Wirewound Resistor: Vertical Mount | Part Number: SQPW7R47J | Internal Number: 6-1623795-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPW7R47J