
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 8-1623746-8 | 0 | 23h | |||||||||
| Interstate Connecting Components | 8-1623746-8 | 0 | 22h | |||||||||
| Heilind Asia | 8-1623746-8 | 0 | 16h | |||||||||
| TME | ER74R47JT | 0 | 2K | 1d | ||||||||
| Newark | ER74R47JT | 0 | 2K |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1623746-8.
Download TE Connectivity / AMP 8-1623746-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 8-1623746-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1623746-8.