Ohmite 45JR50E

Fixed Resistor, Wire Wound, 5W, 0.5ohm, 460V, 5% +/-Tol, Through Hole Mount
$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45JR50E.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.42%

CAD Models

Download Ohmite 45JR50E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite55JR50E
RESISTOR, WIREWOUND, RES 0.5 OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, SILICONE
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite45JR50
Res Wirewound 0.5 Ohm 5% 5W ±90ppm/C Conformal Silicone Ceramic AXL
Ohmite25JR50E
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 330V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 45JR50E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.5ohm, 460V, 5% +/-Tol, Through Hole Mount
Res Wirewound 0.5 Ohm 5% 5W ±90ppm/°C Conformal Silicone Ceramic AXL
RES 0.5 OHM 5W 5% AXIAL | Ohmite 45JR50E
RES, R5, 5%, 5W, WIREWOUND, AXIAL;
500m¦¸ ¡À5% 5W ¡À90ppm/¡æ ,D8.7XL23.8MM 23.8mm
WIREWOUND RESISTOR, 0.3 OHM, 5W, 5%; Resistance:500mohm; Product Range:Ohmicone 40 Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:460V; Resistor Technology:Ceramic RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV