Vishay CRCW2512620KJNEG

Res Thick Film 2512 620K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512620KJNEG.

IHS

Datasheet10 pages3 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP5-1622820-6
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Molded SMD T/R
TE Connectivity / AMP5-1622820-6
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Molded SMD T/R
PanasonicERJ-1TYJ684U
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TYJ564U
Thick Film Chip Resistor, 2512, 1W 5% 560Kohm, 7
Yageo GroupRC2512JK-07620KL
General Purpose Chip Resistor Thick Film 2512 620kOhm 5% Emboss T/R
Yageo GroupRC2512JK-07680KL
1W Thick Film Resistors ±100ppm/℃ ±5% 680kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW2512620KJNEG provided by its distributors.

Res Thick Film 2512 620K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 620000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
620K¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.15mm*700¦Ìm
THICK FILM CHIP RESISTOR; Resistance:62kohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:500V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric