TE Connectivity / AMP 5-1618276-5

Power Relay 26.5VDC 80Ohm SPDT Threaded Mount General Purpose Relay
$ 5,359.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1618276-5.

IHS

Datasheet3 pages1 year ago
Datasheet1 page27 years ago

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+450%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1461067-7
Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole
TE ConnectivityK81C345
RELAY, E-MECH, POWER, SPDT, CUR-RTG 10A, CTRL-V 26.5DC, VOL-RTG 10KV, PCB MNT
TE ConnectivityK81C345
RELAY, E-MECH, POWER, SPDT, CUR-RTG 10A, CTRL-V 26.5DC, VOL-RTG 10KV, PCB MNT
Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 24VDC Through Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 5-1618276-5 provided by its distributors.

Power Relay 26.5VDC 80Ohm SPDT Threaded Mount General Purpose Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 10A (Contact), 50VDC (Contact), AC/DC Output, Panel Mount
RELAY, SPST-NC, 50KV, 10A; Contact Configuration:SPST-NC; Coil Voltage:26.5VDC; Contact Current:10A; Product Range:K64 Series; Relay Mounting:Panel; Coil Type:DC; Contact Voltage VAC:-; Relay Terminals:Turret; Contact Material:- RoHS Compliant: No
Special Order: K64C841=RELAY, PRESSURIZED, SP Contact Voltage Rating: 50 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination Connection Type: Turret Terminals High Voltage Connection (Power): Flying Leads Power Switching: Yes High Voltage Relay | 50 VDC 1 Form C, SPDT Turret Terminals Flying Leads | Part Number: K64C841 | Internal Number: 5-1618276-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • K64C841