Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1461067-7

Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461067-7.

Upverter

Datasheet3 pages7 years ago

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-03-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-30
LTD Date2017-09-30

Related Parts

PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
PanasonicJS1-B-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicJS1-F-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
TE Connectivity1-1721150-5
Power Relay, SPDT, 24 VDC, 10 A, ORWH Series, Through Hole, Non Latching
TE Connectivity1-1393239-3
RELAY GEN PURPOSE SPDT 12A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity1-1415899-1
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 1461067-7 provided by its distributors.

Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole
Power/Signal Relay, SPDT, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output
RELAY GEN PURPOSE SPDT 10A 24V
Industrial Relays (General Purpose)
POWER RELAY, SPDT, 24VDC, 10A, THT; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:ORWH Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277V; Relay Terminals:PC PinRoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ORWH-SS-124D N000
  • ORWH-SS-124D,N000
  • ORWH-SS-124DN000