TE Connectivity / AMP 5-1618274-7

Electromechanical Relay SPST-NO/SPST-NC/SPDT 8A 12VDC
$ 824.573
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1618274-7.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1393225-9
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity9-1393222-4
MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO) 12 VDC 652 Ohm 221 mW
TE Connectivity9-1393222-7
Power Relay, Miniature, SPDT, 12 VDC, 8 A, MSR V23061 Series, Through Hole, Non Latching
Pcb Power Relay Rohs Compliant: Yes |Omron Electronic Components G6RN-1-DC12
Phoenix Contact2961257
Relay; E-Mech; Power; DPDT; Cur-Rtg 8A; Ctrl-V 12VDC; Vol-Rtg 250AC/DC; PCB Mnt; 8 Pin
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RL-1-DC12

Descriptions

Descriptions of TE Connectivity / AMP 5-1618274-7 provided by its distributors.

Electromechanical Relay SPST-NO/SPST-NC/SPDT 8A 12VDC
Electromechanical Relay SPDT 8A 12VDC 80Ohm Thread Mount
Power/Signal Relay, 1 Form C, SPDT, Momentary, 12VDC (Coil), 8A (Contact), 3.5VDC (Contact), AC/DC Output, Panel Mount
Power Relay 12VDC 8A SPDT Flange
Hc-5/12Vdc=Relay, Pressurized,/ Pkg |Kilovac Te Connectivity HC-5/12VDC
Special Order: HC-5/12VDC=RELAY, PRESSURIZED, Contact Voltage Rating: 3.5 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination Connection Type: Turret Terminals High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 3.5 VDC 1 Form C, SPDT Turret Terminals | Part Number: HC-5/12VDC | Internal Number: 5-1618274-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC-5/12VDC
  • HC5/12VDC